



UPJ1C821MHD6TO | |
|---|---|
DigiKey Part Number | 493-12042-1-ND - Cut Tape (CT) 493-12042-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C821MHD6TO |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C821MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,51080 € | 25,54 € |
| 100 | 0,46080 € | 46,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37466 € | 187,33 € |
| 1.000 | 0,34751 € | 347,51 € |
| 1.500 | 0,33381 € | 500,71 € |
| 2.500 | 0,31853 € | 796,32 € |
| 3.500 | 0,30955 € | 1.083,42 € |
| 5.000 | 0,30088 € | 1.504,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

