680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C681MHD6TO

DigiKey Part Number
493-5030-1-ND - Cut Tape (CT)
493-5030-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C681MHD6TO
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C681MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
815 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
985 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C681MHD6TONichicon105493-5230-1-ND1,15000 €Direct
In-Stock: 151
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66000 €6,60 €
500,50380 €25,19 €
1000,45440 €45,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36930 €184,65 €
1.0000,34248 €342,48 €
1.5000,32895 €493,43 €
2.5000,31386 €784,65 €
3.5000,30499 €1.067,46 €
5.0000,29643 €1.482,15 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €