



UPJ1C681MHD6TO | |
|---|---|
DigiKey Part Number | 493-5030-1-ND - Cut Tape (CT) 493-5030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C681MHD6TO |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C681MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 815 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,50600 € | 25,30 € |
| 100 | 0,45650 € | 45,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37098 € | 185,49 € |
| 1.000 | 0,34404 € | 344,04 € |
| 1.500 | 0,33045 € | 495,68 € |
| 2.500 | 0,31529 € | 788,23 € |
| 3.500 | 0,30638 € | 1.072,33 € |
| 5.000 | 0,29778 € | 1.488,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

