



UPJ1C561MPD1TD | |
|---|---|
DigiKey Part Number | UPJ1C561MPD1TDCT-ND - Cut Tape (CT) UPJ1C561MPD1TDTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C561MPD1TD |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26000 € | 26,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20660 € | 103,30 € |
| 1.000 | 0,18975 € | 189,75 € |
| 1.500 | 0,18125 € | 271,88 € |
| 2.500 | 0,17176 € | 429,40 € |
| 3.500 | 0,16619 € | 581,66 € |
| 5.000 | 0,16079 € | 803,95 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

