



UPJ1C561MHD6TO | |
|---|---|
DigiKey Part Number | 493-11983-1-ND - Cut Tape (CT) 493-11983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C561MHD6TO |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C561MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 745 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,38550 € | 38,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31122 € | 155,61 € |
| 1.000 | 0,28779 € | 287,79 € |
| 1.500 | 0,27596 € | 413,94 € |
| 2.500 | 0,26277 € | 656,92 € |
| 3.500 | 0,25502 € | 892,57 € |
| 5.000 | 0,24753 € | 1.237,65 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

