UPJ1C560MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 49
Unit Price: 0,36000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.201
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.979
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.932
Unit Price: 0,34000 €
Datasheet
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C560MDD

DigiKey Part Number
UPJ1C560MDD-ND
Manufacturer
Manufacturer Product Number
UPJ1C560MDD
Description
CAP ALUM 56UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
56 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C560MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
175 mA @ 10 kHz
Part Status
Obsolete
Impedance
1.1 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C560MDDNichicon49493-17094-ND0,36000 €Similar
EEU-FC1C560Panasonic Industry2.201P11197-ND0,33000 €Similar
EEU-FC1C560BPanasonic Industry1.97910-EEU-FC1C560BCT-ND0,34000 €Similar
EEU-FC1C560HPanasonic Industry1.93210-EEU-FC1C560HCT-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes