



UPJ1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11687-1-ND - Cut Tape (CT) 493-11687-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C471MPD1TA | Nichicon | 1.996 | 493-UPM1C471MPD1TACT-ND | 0,75000 € | Direct |
| UPM1C471MPD1TD | Nichicon | 1.996 | 493-11739-1-ND | 0,49000 € | Direct |
| UPJ1C471MPD | Nichicon | 4.818 | 493-17025-ND | 0,48000 € | Parametric Equivalent |
| UPJ1C471MPD1AA | Nichicon | 0 | UPJ1C471MPD1AA-ND | 0,11908 € | Parametric Equivalent |
| UPJ1C471MPD1CY | Nichicon | 1.358 | UPJ1C471MPD1CY-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,19640 € | 19,64 € |
| 500 | 0,15434 € | 77,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14105 € | 141,05 € |
| 2.000 | 0,12999 € | 259,98 € |
| 3.000 | 0,12441 € | 373,23 € |
| 5.000 | 0,11818 € | 590,90 € |
| 7.000 | 0,11452 € | 801,64 € |
| 10.000 | 0,11098 € | 1.109,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

