



UPJ1C152MHD | |
|---|---|
DigiKey Part Number | 493-17019-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C152MHD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 10 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C152MHD | Nichicon | 915 | 493-17146-ND | 0,84000 € | Similar |
| UPW1C152MHD | Nichicon | 625 | 493-1792-ND | 0,99000 € | Similar |
| UPW1C152MPD6 | Nichicon | 1.145 | 493-1793-ND | 1,00000 € | Similar |
| UPJ1C152MHD1TO | Nichicon | 1.364 | 493-5015-1-ND | 1,04000 € | Parametric Equivalent |
| B41888C5158M000 | TDK | 8.614 | 495-6058-ND | 1,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42330 € | 42,33 € |
| 800 | 0,32546 € | 260,37 € |
| 1.600 | 0,30319 € | 485,10 € |
| 3.200 | 0,28468 € | 910,98 € |
| 5.600 | 0,27204 € | 1.523,42 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

