



UPJ1A821MPD1TD | |
|---|---|
DigiKey Part Number | 493-5009-1-ND - Cut Tape (CT) 493-5009-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A821MPD1TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 985 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A821MPD1TD | Nichicon | 848 | 493-11971-1-ND | 0,87000 € | Direct |
| UPW1C821MPD1TD | Nichicon | 2.756 | 493-11924-1-ND | 0,71000 € | Upgrade |
| 860160475026 | Würth Elektronik | 125 | 732-9526-1-ND | 0,74000 € | Upgrade |
| 860080375018 | Würth Elektronik | 500 | 732-9006-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,32320 € | 32,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25914 € | 129,57 € |
| 1.000 | 0,23892 € | 238,92 € |
| 1.500 | 0,22873 € | 343,09 € |
| 2.500 | 0,21735 € | 543,38 € |
| 3.500 | 0,21067 € | 737,35 € |
| 5.000 | 0,20421 € | 1.021,05 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

