Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade




UPJ1A821MHD6TO | |
|---|---|
DigiKey Part Number | 493-5008-1-ND - Cut Tape (CT) 493-5008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A821MHD6TO |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A821MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,38590 € | 38,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31152 € | 155,76 € |
| 1.000 | 0,28807 € | 288,07 € |
| 1.500 | 0,27623 € | 414,34 € |
| 2.500 | 0,26302 € | 657,55 € |
| 3.500 | 0,25527 € | 893,44 € |
| 5.000 | 0,24777 € | 1.238,85 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



