UPJ1A562MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 84
Unit Price: 1,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,47000 €
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A562MHD6TN

DigiKey Part Number
493-5005-1-ND - Cut Tape (CT)
493-5005-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A562MHD6TN
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A562MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.34 A @ 10 kHz
Part Status
Not For New Designs
Impedance
33 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A562MHD6TNNichicon84493-12329-1-ND1,64000 €Direct
UPA1C562MHD6TNNichicon0493-4892-1-ND2,47000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,29000 €12,90 €
501,01180 €50,59 €
1000,92380 €92,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,82992 €207,48 €
5000,77262 €386,31 €
7500,74373 €557,80 €
1.2500,71151 €889,39 €
1.7500,69258 €1.212,01 €
2.5000,67428 €1.685,70 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €