



UPJ1A561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A561MPD1TACT-ND - Cut Tape (CT) UPJ1A561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A561MPD1TA |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A561MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A561MPD1TA | Nichicon | 1.987 | 493-UPM1A561MPD1TACT-ND | 0,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19842 € | 99,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13796 € | 137,96 € |
| 2.000 | 0,12710 € | 254,20 € |
| 3.000 | 0,12161 € | 364,83 € |
| 5.000 | 0,11549 € | 577,45 € |
| 7.000 | 0,11190 € | 783,30 € |
| 10.000 | 0,10842 € | 1.084,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

