



UPJ1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12083-1-ND - Cut Tape (CT) 493-12083-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.71 A @ 10 kHz |
Part Status Not For New Designs | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A222MHD3TO | Nichicon | 451 | 493-12386-1-ND | 1,27000 € | Direct |
| UPJ1A222MHD | Nichicon | 668 | 493-15608-ND | 1,09000 € | Parametric Equivalent |
| 860080378024 | Würth Elektronik | 215 | 732-9012-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,53540 € | 26,77 € |
| 100 | 0,48340 € | 48,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39404 € | 197,02 € |
| 1.000 | 0,36586 € | 365,86 € |
| 1.500 | 0,35164 € | 527,46 € |
| 2.500 | 0,33578 € | 839,45 € |
| 3.500 | 0,32647 € | 1.142,64 € |
| 5.000 | 0,31747 € | 1.587,35 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

