



UPJ1A182MHD1TO | |
|---|---|
DigiKey Part Number | 493-4994-1-ND - Cut Tape (CT) 493-4994-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A182MHD1TO |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A182MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A182MHD1TO | Nichicon | 1.152 | 493-12085-1-ND | 1,24000 € | Direct |
| UPJ1A182MHD | Nichicon | 741 | 493-15607-ND | 0,87000 € | Parametric Equivalent |
| EEU-FC1A182B | Panasonic Industry | 465 | 10-EEU-FC1A182BCT-ND | 1,23000 € | Upgrade |
| 860080378023 | Würth Elektronik | 0 | 732-9011-1-ND | 0,98000 € | Parametric Equivalent |
| 860160278036 | Würth Elektronik | 135 | 732-9441-1-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,45410 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36902 € | 184,51 € |
| 1.000 | 0,34222 € | 342,22 € |
| 1.500 | 0,32869 € | 493,03 € |
| 2.500 | 0,31362 € | 784,05 € |
| 3.500 | 0,30475 € | 1.066,62 € |
| 5.000 | 0,29619 € | 1.480,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

