



UPJ1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11861-1-ND - Cut Tape (CT) 493-11861-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MPD | Nichicon | 1.261 | 493-15605-ND | 0,63000 € | Parametric Equivalent |
| UPW1C102MPD1TD | Nichicon | 3.856 | 493-11891-1-ND | 0,67000 € | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | 0,61000 € | Parametric Equivalent |
| B41858C4108M000 | TDK | 6.214 | 495-76831-ND | 0,93000 € | Parametric Equivalent |
| EY1C102MP51020E | Chinsan (Elite) | 135 | 4191-EY1C102MP51020ECT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29520 € | 14,76 € |
| 100 | 0,26400 € | 26,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20900 € | 104,50 € |
| 1.000 | 0,19200 € | 192,00 € |
| 1.500 | 0,18342 € | 275,13 € |
| 2.500 | 0,17384 € | 434,60 € |
| 3.500 | 0,16822 € | 588,77 € |
| 5.000 | 0,16278 € | 813,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

