Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPJ0J561MPD6 | |
|---|---|
DigiKey Part Number | UPJ0J561MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J561MPD6 |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J561MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 485 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J561MPD | Nichicon | 941 | 493-1703-ND | 0,41000 € | Similar |
| UPJ0J561MPD6TD | Nichicon | 2.480 | 493-4983-1-ND | 0,48000 € | Parametric Equivalent |
| EEU-FC0J561 | Panasonic Industry | 268 | P12705-ND | 0,51000 € | Similar |
| EEU-FC0J561B | Panasonic Industry | 1.000 | 10-EEU-FC0J561BCT-ND | 0,52000 € | Similar |
| EEU-FC0J561BJ | Panasonic Industry | 0 | EEU-FC0J561BJ-ND | 0,10272 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10284 € | 205,68 € |
| Unit Price without VAT: | 0,10284 € |
|---|---|
| Unit Price with VAT: | 0,12238 € |







