Similar
Similar
Similar




UPJ0J182MHD6 | |
|---|---|
DigiKey Part Number | UPJ0J182MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J182MHD6 |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J182MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J182MPD | Nichicon | 300 | 493-11067-ND | 0,89000 € | Similar |
| EEU-FC0J182 | Panasonic Industry | 450 | P12707-ND | 1,01000 € | Similar |
| EEU-FC0J182B | Panasonic Industry | 1.155 | P19629CT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,26787 € | 187,51 € |
| Unit Price without VAT: | 0,26787 € |
|---|---|
| Unit Price with VAT: | 0,31877 € |




