Direct
Upgrade
Similar
Similar
Similar
Similar




UPJ0J103MHD | |
|---|---|
DigiKey Part Number | 493-5510-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.75 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J103MHD | Nichicon | 133 | 493-1723-ND | 2,35000 € | Direct |
| ELXZ100ELL103ML40S | Chemi-Con | 0 | 565-1922-ND | 1,65368 € | Upgrade |
| EEU-FC0J103S | Panasonic Industry | 0 | P10216-ND | 2,53000 € | Similar |
| EEU-FC0J103SB | Panasonic Industry | 0 | EEU-FC0J103SB-ND | 1,02346 € | Similar |
| ELXZ6R3ELL103ML35S | Chemi-Con | 0 | 565-1893-ND | 0,94672 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,92543 € | 277,63 € |
| Unit Price without VAT: | 0,92543 € |
|---|---|
| Unit Price with VAT: | 1,10126 € |






