



UPHW6330MPD | |
|---|---|
DigiKey Part Number | 493-17001-ND |
Manufacturer | |
Manufacturer Product Number | UPHW6330MPD |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPHW6330MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,44200 € | 14,42 € |
| 50 | 1,13600 € | 56,80 € |
| 100 | 1,03910 € | 103,91 € |
| 500 | 0,87256 € | 436,28 € |
| 1.000 | 0,82016 € | 820,16 € |
| 3.000 | 0,75469 € | 2.264,07 € |
| 5.000 | 0,73024 € | 3.651,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

