68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPH2W680MHD

DigiKey Part Number
493-16998-ND
Manufacturer
Manufacturer Product Number
UPH2W680MHD
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPH2W680MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
840 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,73000 €27,30 €
502,20760 €110,38 €
1002,04270 €204,27 €
5001,75978 €879,89 €
1.0001,67082 €1.670,82 €
2.5001,57595 €3.939,88 €
5.0001,51822 €7.591,10 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €