Direct
Direct
Upgrade
Direct
Direct




UPB2W330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4968-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2W330MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2W330MHD6TN | Nichicon | 91 | 493-4782-1-ND | 2,24000 € | Direct |
| UCS2W330MHD6TN | Nichicon | 3.018 | 493-4755-1-ND | 1,99000 € | Direct |
| UCY2H330MHD3TN | Nichicon | 334 | 493-13327-1-ND | 3,66000 € | Upgrade |
| EEU-ED2W330SB | Panasonic Industry | 0 | EEU-ED2W330SB-ND | 0,93800 € | Direct |
| EKXG451ELL330MM20S | Chemi-Con | 1 | 565-1477-ND | 1,96000 € | Direct |






