Direct
Direct
Upgrade
Similar
Direct




UPB2W220MHD1TN | |
|---|---|
DigiKey Part Number | 493-4967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2W220MHD1TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2W220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2W220MHD1TN | Nichicon | 289 | 493-13273-1-ND | 1,72000 € | Direct |
| UCS2W220MHD1TN | Nichicon | 503 | 493-13300-1-ND | 1,49000 € | Direct |
| UCY2H220MHD6TN | Nichicon | 945 | 493-13325-1-ND | 2,93000 € | Upgrade |
| UCY2H220MHD3 | Nichicon | 570 | 493-6960-ND | 3,03000 € | Similar |
| 450BXC22MEFCGC16X20 | Rubycon | 226 | 1189-450BXC22MEFCGC16X20CT-ND | 1,86000 € | Direct |






