Similar
Direct




UPB2E151MHD | |
|---|---|
DigiKey Part Number | 493-5490-ND |
Manufacturer | |
Manufacturer Product Number | UPB2E151MHD |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2E151MHD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPT2E151MHD | Nichicon | 294 | 493-11174-ND | 2,81000 € | Similar |
| EKXJ251ELL151MUN3S | Chemi-Con | 702 | 565-3499-ND | 3,03000 € | Direct |



