Direct
Upgrade
Upgrade
Upgrade
Direct
Similar




UPB2D680MHD1TO | |
|---|---|
DigiKey Part Number | 493-4956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2D680MHD1TO |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2D680MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2D680MHD1TO | Nichicon | 530 | 493-13263-1-ND | 1,29000 € | Direct |
| UCY2E680MHD1TO | Nichicon | 10.243 | 493-4821-1-ND | 1,45000 € | Upgrade |
| UPT2P680MHD | Nichicon | 0 | UPT2P680MHD-ND | 0,44733 € | Upgrade |
| UPT2P680MHD1TO | Nichicon | 758 | 493-5421-1-ND | 1,41000 € | Upgrade |
| EEU-ED2D680B | Panasonic Industry | 0 | 10-EEU-ED2D680BCT-ND | 1,60000 € | Direct |






