Upgrade
Parametric Equivalent
Upgrade
Upgrade




UPB2C331MHD | |
|---|---|
DigiKey Part Number | 493-5478-ND |
Manufacturer | |
Manufacturer Product Number | UPB2C331MHD |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2C331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D331MHD6 | Nichicon | 15 | 493-13071-ND | 3,54000 € | Upgrade |
| UCS2C331MHD | Nichicon | 13 | 493-5868-ND | 2,89000 € | Parametric Equivalent |
| 160BXC330MEFC18X31.5 | Rubycon | 0 | 160BXC330MEFC18X31.5-ND | 1,13030 € | Upgrade |
| EKXJ201ELL331MMN3S | Chemi-Con | 0 | 565-4218-ND | 3,60000 € | Upgrade |





