Direct




UPB2C151MHD1TN | |
|---|---|
DigiKey Part Number | UPB2C151MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2C151MHD1TN |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2C151MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2D151S | Panasonic Industry | 122 | P5920-ND | 2,37000 € | Direct |


