Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPB1H3R3MDD1TD | |
|---|---|
DigiKey Part Number | 493-4941-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1H3R3MDD1TD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H3R3MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 33 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H3R3S | Panasonic Industry | 3.467 | P13463-ND | 0,31000 € | Direct |
| EEU-EB1H3R3SB | Panasonic Industry | 1.732 | 10-EEU-EB1H3R3SBCT-ND | 0,31000 € | Direct |
| EEU-EB1J3R3S | Panasonic Industry | 1.604 | P13471-ND | 0,31000 € | Upgrade |
| EEU-EB1J3R3SB | Panasonic Industry | 833 | 10-EEU-EB1J3R3SBCT-ND | 0,31000 € | Upgrade |
| 50YXJ3.3MT15X11 | Rubycon | 0 | 50YXJ3.3MT15X11-ND | 0,04328 € | Parametric Equivalent |





