UPA1V561MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.419
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26855 €
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1V561MPD

DigiKey Part Number
UPA1V561MPD-ND
Manufacturer
Manufacturer Product Number
UPA1V561MPD
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V561MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.118 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1V561MPD1TDNichicon1.419493-4924-1-ND0,97000 €Parametric Equivalent
B41858C7567M000TDK0B41858C7567M000-ND0,26855 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4000,27266 €381,72 €
Manufacturers Standard Package
Unit Price without VAT:0,27266 €
Unit Price with VAT:0,32447 €