Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent




UPA1E821MPD | |
|---|---|
DigiKey Part Number | UPA1E821MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1E821MPD |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E821MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.118 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E821MPD1TD | Nichicon | 432 | 493-4912-1-ND | 0,94000 € | Parametric Equivalent |
| B41888C5827M000 | TDK | 0 | B41888C5827M000-ND | 0,29223 € | Upgrade |
| 860160475026 | Würth Elektronik | 125 | 732-9526-1-ND | 0,74000 € | Parametric Equivalent |
| B41858C5827M000 | TDK | 0 | B41858C5827M000-ND | 0,28201 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26687 € | 373,62 € |
| Unit Price without VAT: | 0,26687 € |
|---|---|
| Unit Price with VAT: | 0,31758 € |





