



UPA1E182MHD1TO | |
|---|---|
DigiKey Part Number | 493-4900-1-ND - Cut Tape (CT) 493-4900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E182MHD1TO |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E182MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.499 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.28 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,77840 € | 38,92 € |
| 100 | 0,70730 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58510 € | 292,55 € |
| 1.000 | 0,54662 € | 546,62 € |
| 1.500 | 0,52720 € | 790,80 € |
| 2.500 | 0,50556 € | 1.263,90 € |
| 3.500 | 0,49283 € | 1.724,90 € |
| 5.000 | 0,48054 € | 2.402,70 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

