



UPA1C682MHD1TN | |
|---|---|
DigiKey Part Number | 493-4895-1-ND - Cut Tape (CT) 493-4895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C682MHD1TN |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C682MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,86200 € | 18,62 € |
| 50 | 1,48380 € | 74,19 € |
| 100 | 1,36430 € | 136,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23680 € | 309,20 € |
| 500 | 1,15906 € | 579,53 € |
| 750 | 1,11985 € | 839,89 € |
| 1.250 | 1,07615 € | 1.345,19 € |
| 1.750 | 1,05046 € | 1.838,30 € |
| 2.500 | 1,02565 € | 2.564,12 € |
| 3.000 | 1,01386 € | 3.041,58 € |
| 6.000 | 0,98762 € | 5.925,72 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

