



UPA1C152MPD1TD | |
|---|---|
DigiKey Part Number | 493-4883-1-ND - Cut Tape (CT) 493-4883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C152MPD1TD |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.428 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,56730 € | 56,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46538 € | 232,69 € |
| 1.000 | 0,43328 € | 433,28 € |
| 1.500 | 0,41707 € | 625,61 € |
| 2.500 | 0,39902 € | 997,55 € |
| 3.500 | 0,38840 € | 1.359,40 € |
| 5.000 | 0,37815 € | 1.890,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

