



UPA1C102MPD3TD | |
|---|---|
DigiKey Part Number | 493-12387-1-ND - Cut Tape (CT) 493-12387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C102MPD3TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C102MPD3TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.118 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C102MPD1TD | Nichicon | 340 | 493-11891-1-ND | 0,67000 € | Parametric Equivalent |
| 108KXM016M | CORNELL DUBILIER KNOWLES | 7.571 | 108KXM016M-ND | 0,92000 € | Parametric Equivalent |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | 1,56000 € | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | 0,61000 € | Parametric Equivalent |
| B41858C4108M000 | TDK | 6.194 | 495-76831-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,41640 € | 41,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33662 € | 168,31 € |
| 1.000 | 0,31173 € | 311,73 € |
| 1.500 | 0,29917 € | 448,75 € |
| 2.500 | 0,28518 € | 712,95 € |
| 3.500 | 0,27694 € | 969,29 € |
| 5.000 | 0,26900 € | 1.345,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

