Parametric Equivalent
Parametric Equivalent




UPA1A392MHD1TO | |
|---|---|
DigiKey Part Number | 493-4872-1-ND - Cut Tape (CT) 493-4872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A392MHD1TO |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A392MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.938 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.28 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,97700 € | 9,77 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,68740 € | 68,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56796 € | 283,98 € |
| 1.000 | 0,53034 € | 530,34 € |
| 1.500 | 0,51137 € | 767,05 € |
| 2.500 | 0,49022 € | 1.225,55 € |
| 3.500 | 0,47779 € | 1.672,26 € |
| 5.000 | 0,46578 € | 2.328,90 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



