Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA1A182MPD6 | |
|---|---|
DigiKey Part Number | UPA1A182MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPA1A182MPD6 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A182MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.428 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A182MPD6TD | Nichicon | 0 | 493-4869-1-ND | 0,95000 € | Parametric Equivalent |
| ELZA160ELL182MJ25S | Chemi-Con | 0 | ELZA160ELL182MJ25S-ND | 0,45291 € | Upgrade |
| 16JXF1800MEFC10X25 | Rubycon | 0 | 1189-3310-ND | 0,56426 € | Parametric Equivalent |
| 860080275019 | Würth Elektronik | 993 | 732-9085-1-ND | 0,66000 € | Parametric Equivalent |
| 860160275035 | Würth Elektronik | 489 | 732-9440-1-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,34968 € | 419,62 € |
| Unit Price without VAT: | 0,34968 € |
|---|---|
| Unit Price with VAT: | 0,41612 € |






