Parametric Equivalent




UPA0J272MPD1TD | |
|---|---|
DigiKey Part Number | 493-4854-1-ND - Cut Tape (CT) 493-4854-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J272MPD1TD |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J272MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.428 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J272MPD | Nichicon | 0 | UPA0J272MPD-ND | 0,38888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79800 € | 7,98 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,55550 € | 55,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45532 € | 227,66 € |
| 1.000 | 0,42377 € | 423,77 € |
| 1.500 | 0,40785 € | 611,77 € |
| 2.500 | 0,39009 € | 975,23 € |
| 3.500 | 0,37965 € | 1.328,77 € |
| 5.000 | 0,36957 € | 1.847,85 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


