UMW1V3R3MDD1TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.766
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.275
Unit Price: 0,23000 €
Datasheet
3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMW1V3R3MDD1TP

DigiKey Part Number
493-10379-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMW1V3R3MDD1TP
Description
CAP ALUM 3.3UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
EDA/CAD Models
UMW1V3R3MDD1TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
22.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1HKS3R3Panasonic Industry1.766P995-ND0,23000 €Parametric Equivalent
ECE-A1VKS3R3Panasonic Industry4.275P978-ND0,23000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes