Direct
Similar




UMW1C100MDD1TP | |
|---|---|
DigiKey Part Number | 493-10354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMW1C100MDD1TP |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW1C100MDD1TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CKS100B | Panasonic Industry | 1.651 | 10-ECE-A1CKS100BCT-ND | 0,24000 € | Direct |
| ECE-A1CKS101 | Panasonic Industry | 414 | P970-ND | 0,44000 € | Similar |



