Similar
Similar




UMW0J470MDD | |
|---|---|
DigiKey Part Number | UMW0J470MDD-ND |
Manufacturer | |
Manufacturer Product Number | UMW0J470MDD |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW0J470MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUQ0J470MCL1GB | Nichicon | 3.173 | 493-17489-1-ND | 0,47000 € | Similar |
| UVR1A470MDD | Nichicon | 136 | 493-1020-ND | 0,21000 € | Similar |



