



UMW0G470MDD1TP | |
|---|---|
DigiKey Part Number | 493-10341-1-ND - Cut Tape (CT) 493-10341-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMW0G470MDD1TP |
Description | CAP ALUM 47UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW0G470MDD1TP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |

