UMV1H2R2MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 7.869
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 23.737
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.919
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 848
Unit Price: 0,32000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMV1H2R2MFD

DigiKey Part Number
493-15579-ND
Manufacturer
Manufacturer Product Number
UMV1H2R2MFD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UMV1H2R2MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes