Similar
Similar
Similar




UMT1V100MDD | |
|---|---|
DigiKey Part Number | 493-17664-ND |
Manufacturer | |
Manufacturer Product Number | UMT1V100MDD |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1V100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1V100 | Panasonic Industry | 72 | P14494-ND | 0,27000 € | Similar |
| EEA-GA1V100B | Panasonic Industry | 7.438 | P15810CT-ND | 0,27000 € | Similar |
| EEA-GA1V100H | Panasonic Industry | 7.498 | P15811CT-ND | 0,27000 € | Similar |



