



UMT1HR33MCD2TP | |
|---|---|
DigiKey Part Number | 493-10296-1-ND - Cut Tape (CT) 493-10296-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMT1HR33MCD2TP |
Description | CAP ALUM 0.33UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1HR33MCD2TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.039" (1.00mm) |
Capacitance | Size / Dimension 0.118" Dia (3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

