



UMT1E4R7MDD1TP | |
|---|---|
DigiKey Part Number | 493-10284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMT1E4R7MDD1TP |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1E4R7MDD1TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

