Similar
Similar




UMT0G330MDD | |
|---|---|
DigiKey Part Number | UMT0G330MDD-ND |
Manufacturer | |
Manufacturer Product Number | UMT0G330MDD |
Description | CAP ALUM 33UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT0G330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS61E330MCN1 | Nichicon | 0 | RS61E330MCN1-ND | 0,32250 € | Similar |
| UWT0G330MCL1GB | Nichicon | 0 | 493-2139-2-ND | 0,07500 € | Similar |



