0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMP1HR22MDD1TP

DigiKey Part Number
493-10257-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMP1HR22MDD1TP
Description
CAP ALUM 0.22UF 20% 50V RADIAL
Customer Reference
Detailed Description
0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMP1HR22MDD1TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 mA @ 120 Hz
Ripple Current @ High Frequency
3 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.