UMP1C220MDD1TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 60.410
Unit Price: 0,37000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMP1C220MDD1TP

DigiKey Part Number
493-10246-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMP1C220MDD1TP
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMP1C220MDD1TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes