Similar




UMP0J470MDD1TP | |
|---|---|
DigiKey Part Number | 493-10241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMP0J470MDD1TP |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMP0J470MDD1TP Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CN470U | Panasonic Industry | 27.088 | P1166-ND | 0,50000 € | Similar |


