Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UML1V220MDD | |
|---|---|
DigiKey Part Number | UML1V220MDD-ND |
Manufacturer | |
Manufacturer Product Number | UML1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UML1V220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 69 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM220 | Panasonic Industry | 4.758 | P5162-ND | 0,20000 € | Similar |
| ECE-A1VKA220 | Panasonic Industry | 119 | P819-ND | 0,26000 € | Similar |
| ECE-A1VKA220I | Panasonic Industry | 3.791 | 10-ECE-A1VKA220ICT-ND | 0,27000 € | Similar |
| ECE-A1VKS220B | Panasonic Industry | 2.802 | 10-ECE-A1VKS220BCT-ND | 0,30000 € | Similar |
| SK220M035ST | Cornell Dubilier Knowles | 6.921 | 338-1687-ND | 0,59000 € | Similar |






