Direct
Upgrade
Similar
Similar




UMJ1E4R7MDL | |
|---|---|
DigiKey Part Number | UMJ1E4R7MDL-ND |
Manufacturer | |
Manufacturer Product Number | UMJ1E4R7MDL |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMJ1E4R7MDL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EKS4R7 | Panasonic Industry | 2.299 | P974-ND | 0,23000 € | Direct |
| ECE-A1VKS4R7 | Panasonic Industry | 1.053 | P979-ND | 0,23000 € | Upgrade |
| ECE-A1EKS4R7B | Panasonic Industry | 1.066 | 10-ECE-A1EKS4R7BCT-ND | 0,24000 € | Similar |
| ECE-A1EKS4R7I | Panasonic Industry | 2.339 | 10-ECE-A1EKS4R7ICT-ND | 0,24000 € | Similar |


